895-112-558-502

Heilind Number:EDA895-112-558-502
Manufacturer:EDAC
Manufacturer Number:895-112-558-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-112-558-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-112-558-502

Detailed Description

Enhance connectivity with our Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a sturdy UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable performance even in demanding environments. The two rows of 112 copper alloy contacts offer efficient power transmission, with a low 3A amperage for safe operation. With a pitch of .1 inch and row spacing of .2 inch, it provides precise alignment on PCBs. Its right-angle mount orientation allows for space-saving installation, while the wide operating temperature range of -40 to 105 °C ensures versatility in various applications. Trust in this high-quality connector to optimize connectivity in your electronic projects.