895-112-558-508

Heilind Number:EDA895-112-558-508
Manufacturer:EDAC
Manufacturer Number:895-112-558-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-112-558-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-112-558-508

Detailed Description

Elevate your PCB connectivity with this cutting-edge black Card Edge Connector. Designed for optimal performance, this connector boasts a 3 A amperage, with two rows and a total of 112 positions for seamless integration. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and high-quality Copper Alloy contacts, it ensures reliable conductivity. The .1-inch pitch and .2-inch row spacing, along with a right-angle mount orientation, offer versatile installation options. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees efficiency in any environment. Upgrade your setup with this essential component for superior board-to-board connectivity.