895-112-558-802

Heilind Number:EDA895-112-558-802
Manufacturer:EDAC
Manufacturer Number:895-112-558-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-112-558-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-112-558-802

Detailed Description

Enhance your PCB connectivity with our high-performance Board-To-Board Card Edge Connector. Designed for seamless integration, this connector features two rows with a total of 112 positions, ensuring reliable and efficient signal transmission. Crafted with precision, it boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide and contact material of Copper Alloy, guaranteeing longevity and stability in operation. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment for optimal performance. Its right angle mount orientation adds versatility to your PCB layout, while its wide operating temperature range of -40 to 105°C makes it suitable for various industrial environments. Upgrade your connectivity solutions with this essential component, perfect for demanding applications in the electronics industry.