895-112-558-804

Heilind Number:EDA895-112-558-804
Manufacturer:EDAC
Manufacturer Number:895-112-558-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-112-558-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-112-558-804

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Designed for optimal functionality, it features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in various operating environments. With a black color and sleek right-angle mount orientation, it seamlessly integrates into your setup. The connector boasts two rows, each with 112 copper alloy contacts, offering robust and efficient power delivery with a 3A amperage. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for industrial applications. Upgrade your system with this essential component for seamless and reliable connectivity.