895-112-558-808

Heilind Number:EDA895-112-558-808
Manufacturer:EDAC
Manufacturer Number:895-112-558-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-112-558-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-112-558-808

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, it ensures reliable operation in any setting. Featuring two rows of 112 copper alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient signal transmission. The right-angle mount orientation allows for seamless integration into your PCB layout, while its wide operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Upgrade your electronic connections with this essential component.