895-112-559-203

Heilind Number:EDA895-112-559-203
Manufacturer:EDAC
Manufacturer Number:895-112-559-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-112-559-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-112-559-203

Detailed Description

Enhance your PCB connectivity with this premium Board To Board Card Edge Connector. Designed for optimal performance, this connector boasts a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both safety and longevity. With a sleek black finish and right-angle mount orientation, it seamlessly integrates into your setup. Featuring two rows and 112 positions with a .1-inch pitch, it offers high-density connectivity for your applications. The copper alloy contact material guarantees reliable signal transfer, while the wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Upgrade your connectivity solution with this versatile and efficient connector.