895-112-559-207

Heilind Number:EDA895-112-559-207
Manufacturer:EDAC
Manufacturer Number:895-112-559-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-112-559-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-112-559-207

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Designed for reliability, it features a durable UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contact material. With two rows and a total of 112 positions, it offers ample room for seamless signal transmission. Its right-angle mount orientation and compact .1 inch pitch make it ideal for space-saving installations on PCBs. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector ensures consistent performance even in harsh environments. Upgrade your device's connection capabilities with this essential component.