895-112-559-507

Heilind Number:EDA895-112-559-507
Manufacturer:EDAC
Manufacturer Number:895-112-559-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-112-559-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-112-559-507

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, meticulously designed for seamless integration on your PCBs. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures both durability and safety for your electronic devices. With two rows of precisely spaced contacts, totaling 112 positions, this connector offers ample connectivity options for your circuitry. The copper alloy contact material guarantees reliable signal transmission, while the right-angle mount orientation allows for efficient PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide variety of applications. Upgrade your connectivity solutions with this essential component.