895-112-559-802

Heilind Number:EDA895-112-559-802
Manufacturer:EDAC
Manufacturer Number:895-112-559-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-112-559-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-112-559-802

Detailed Description

Experience seamless connectivity with our high-performance Card Edge Connector. Designed for optimal functionality, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for enhanced durability. With two rows and a total of 112 positions, it offers ample connectivity options for your PCB board. The copper alloy contact material ensures reliable and efficient power transmission, while the precise .1-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Its right-angle mount orientation further enhances its versatility, making it an essential component for any project requiring secure board-to-board connections. Trust in the quality and performance of our Card Edge Connector for all your connectivity needs.