895-112-559-804

Heilind Number:EDA895-112-559-804
Manufacturer:EDAC
Manufacturer Number:895-112-559-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-112-559-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-112-559-804

Detailed Description

Enhance your PCB connectivity with our Board to Board Card Edge Connector. Featuring a sleek black design and constructed with UL 94V-0 Polyphenylene Sulfide housing material, this connector ensures reliable performance even in demanding environments. With two rows and a total of 112 positions, it offers ample connectivity options for your electronic components. The Copper Alloy contact material guarantees efficient power transmission, while the .1 inch pitch and .2 inch row spacing allow for precise and secure connections. Designed for right-angle mounting orientation, it seamlessly integrates into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and durable solution for your connectivity needs. Elevate your electronic projects with this essential component.