895-112-559-812

Heilind Number:EDA895-112-559-812
Manufacturer:EDAC
Manufacturer Number:895-112-559-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-112-559-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-112-559-812

Detailed Description

Elevate your circuit connectivity with this high-performance Board-to-Board PCB Connector in sleek black. Featuring a robust UL 94V-0 Polyphenylene Sulfide housing, it ensures reliable operation even in demanding environments. With two rows of Copper Alloy contacts spaced perfectly at .1 inches, it offers 112 positions for seamless data transfer. Designed for efficiency, its right-angle mount orientation and compact .2-inch row spacing make it ideal for tight PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics project. Upgrade your setup with this essential component today.