895-112-560-503

Heilind Number:EDA895-112-560-503
Manufacturer:EDAC
Manufacturer Number:895-112-560-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-112-560-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-112-560-503

Detailed Description

Enhance your PCB connectivity with our high-performance 112-position card edge connector. Designed for seamless integration, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing for optimal safety and reliability. The copper alloy contacts ensure efficient power transmission, while the .1-inch pitch and .2-inch row spacing offer precise alignment on your circuit board. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your electronics assembly with this essential component for seamless board-to-board connection.