895-112-560-512

Heilind Number:EDA895-112-560-512
Manufacturer:EDAC
Manufacturer Number:895-112-560-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-112-560-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-112-560-512

Detailed Description

Enhance your PCB connectivity with this high-quality black Board To Board PCB Connector. Featuring a robust housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, it ensures reliable performance in any application. With 112 positions arranged in 2 rows and a pitch of .1 inches, it offers ample connectivity options while maintaining space efficiency. The straight mount orientation and .2-inch row spacing make it easy to integrate into your design. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for diverse environments. Elevate your electronic projects with this essential component.