895-114-520-201

Heilind Number:EDA895-114-520-201
Manufacturer:EDAC
Manufacturer Number:895-114-520-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-114-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-114-520-201

Detailed Description

Enhance your PCB connectivity with our high-performance Board-to-Board Card Edge Connector in sleek black. Featuring 114 positions spread across two rows with a pitch of .1 inch, this connector ensures seamless communication between your circuit boards. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliable power delivery at an amperage of 3A. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is suitable for diverse industrial applications, meeting the highest standards of quality and efficiency. Upgrade your connectivity solutions today.