895-114-520-802

Heilind Number:EDA895-114-520-802
Manufacturer:EDAC
Manufacturer Number:895-114-520-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-114-520-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-114-520-802

Detailed Description

Enhance your PCB connectivity with this high-performance, durable board-to-board connector. Designed for seamless integration, its sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures both reliability and safety. With two rows of copper alloy contacts, featuring a pitch of .1 inches and a spacing of .2 inches, it offers a total of 114 positions for versatile connectivity options. Engineered for optimal performance, even in challenging environments, it boasts an amperage rating of 3A and an operating temperature range of -40 to 105°C. Whether you're seeking to streamline your data transfer or power distribution, this connector, with its straight mount orientation, is the perfect solution for your PCB assembly needs. Trust in its quality and precision, as it meets the highest industry standards, making it an essential component for your electronic projects.