895-114-521-204

Heilind Number:EDA895-114-521-204
Manufacturer:EDAC
Manufacturer Number:895-114-521-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-114-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-114-521-204

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector, designed for seamless integration on your PCB. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety in any application. Featuring two rows of 114 positions each, this connector ensures efficient power and data transmission. The copper alloy contacts provide reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer easy and precise mating. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for various environments. Trust in this connector for secure and stable connections in your electronic projects.