895-114-521-207

Heilind Number:EDA895-114-521-207
Manufacturer:EDAC
Manufacturer Number:895-114-521-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-114-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-114-521-207

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector, designed to streamline and optimize your electronic systems. Featuring a sleek Black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector guarantees durability and safety in any environment. With two rows of Copper Alloy contacts offering a total of 114 positions, it provides ample connectivity for your PCB needs. The .1-inch pitch and .2-inch row spacing ensure precise and secure connections, while the Straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a wide range of applications in the Products, Connectors, and PCB Connectors categories. Trust in its performance to power your projects with efficiency and reliability.