895-114-521-503

Heilind Number:EDA895-114-521-503
Manufacturer:EDAC
Manufacturer Number:895-114-521-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-114-521-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-114-521-503

Detailed Description

Enhance your PCB connectivity with this high-performance card edge connector. Featuring a sleek black design, it offers efficient power transfer with an amperage of 3A. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it guarantees long-lasting reliability even in harsh environments. With two rows and a pitch of .1 inch, it provides seamless integration on your board. The copper alloy contact material ensures optimal conductivity, while the straight mount orientation and 114 positions make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics project. Explore its full potential in our PCB connectors collection.