895-114-521-504

Heilind Number:EDA895-114-521-504
Manufacturer:EDAC
Manufacturer Number:895-114-521-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-114-521-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-114-521-504

Detailed Description

Enhance your PCB connectivity with our high-performance board-to-board card edge connector. Designed for optimal performance, this connector features two rows with a pitch of .1 inches, allowing for seamless integration into your circuitry. With a durable housing crafted from UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, it ensures reliable conductivity even in demanding environments. Boasting 114 positions and a straight mount orientation, it offers versatility in your design layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your system with this essential component for efficient and secure PCB connections.