895-114-521-507

Heilind Number:EDA895-114-521-507
Manufacturer:EDAC
Manufacturer Number:895-114-521-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-114-521-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-114-521-507

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed with precision and durability in mind, this connector features two rows with a total of 114 positions, allowing for seamless data transmission. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures both performance and safety. Each contact is made of copper alloy, guaranteeing efficient conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers optimal signal integrity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this connector for reliable and efficient board-to-board connections in your electronic designs.