895-114-521-508

Heilind Number:EDA895-114-521-508
Manufacturer:EDAC
Manufacturer Number:895-114-521-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-114-521-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-114-521-508

Detailed Description

Upgrade your PCB connectivity with our premium black Board To Board Card Edge Connector. Designed for high-performance applications, this connector features a sturdy UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable operation even in demanding environments. With two rows of copper alloy contacts and a pitch of .1 inches, it offers a total of 114 positions for seamless integration. The straight mount orientation and .2-inch row spacing make installation a breeze, while its wide operating temperature range of -40 to 105 °C guarantees optimal functionality in any scenario. Elevate your connectivity solutions with this essential component.