895-114-521-804

Heilind Number:EDA895-114-521-804
Manufacturer:EDAC
Manufacturer Number:895-114-521-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-114-521-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-114-521-804

Detailed Description

Achieve seamless connectivity with this high-performance Black Card Edge Connector. Designed for optimal functionality, it features 114 positions spread across 2 rows, ensuring efficient data transmission. The rugged UL 94V-0 Polyphenylene Sulfide housing guarantees durability, while the Copper Alloy contact material offers reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector allows for precise and secure PCB-to-PCB connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various industrial applications. Upgrade your connectivity solutions with this essential component.