895-114-521-807

Heilind Number:EDA895-114-521-807
Manufacturer:EDAC
Manufacturer Number:895-114-521-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-114-521-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-114-521-807

Detailed Description

Complete your board-to-board connections with ease using our high-quality Card Edge Connector. Designed for seamless integration, this connector features two rows with a total of 114 positions, ensuring reliable connectivity for your electronic devices. The black housing, made of UL 94V-0 Polyphenylene Sulfide, offers durability and safety, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precision is key in your assembly process. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, you can count on consistent performance even in harsh environments. Ideal for various applications, this connector is a must-have in your PCB assembly toolkit. Trust in its quality to streamline your manufacturing processes and enhance the functionality of your electronic designs.