895-114-523-212

Heilind Number:EDA895-114-523-212
Manufacturer:EDAC
Manufacturer Number:895-114-523-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-114-523-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-114-523-212

Detailed Description

Enhance connectivity in your electronic devices with this high-performance black board-to-board PCB connector. Designed for optimal functionality, it features two rows with a total of 114 positions, ensuring seamless data transmission. The contact material, crafted from durable copper alloy, guarantees reliable conductivity. Its housing, made of UL 94V-0 Polyphenylene Sulfide, offers superior protection and safety. With a pitch of .1 inches and row spacing of .2 inches, installation is precise and secure. Whether for commercial or industrial use, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your circuitry with this essential component.