895-114-523-512

Heilind Number:EDA895-114-523-512
Manufacturer:EDAC
Manufacturer Number:895-114-523-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-114-523-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-114-523-512

Detailed Description

Enhance your connectivity with this premium black Board To Board PCB Connector. Designed for seamless integration, its straight mount orientation and dual-row configuration offer a total of 114 positions, ensuring ample space for your PCB needs. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and high-performance Copper Alloy contacts, it guarantees reliable conductivity even in harsh environments. With a pitch of .1 inch and row spacing of .2 inch, precise and secure connections are effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications in the electronics industry. Upgrade your setup with this essential component for optimal performance.