895-114-524-208

Heilind Number:EDA895-114-524-208
Manufacturer:EDAC
Manufacturer Number:895-114-524-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-114-524-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-114-524-208

Detailed Description

Enhance your PCB connections with this high-performance Board to Board Card Edge Connector. Designed for optimal functionality, it boasts 114 positions, ensuring seamless data transmission. The sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Featuring two rows with a .1-inch pitch and .2-inch row spacing, it offers efficient connectivity. The copper alloy contact material ensures reliable signal transmission. With a straight mount orientation, it's easy to install, and its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Upgrade your connectivity solutions with this essential connector.