895-114-524-512

Heilind Number:EDA895-114-524-512
Manufacturer:EDAC
Manufacturer Number:895-114-524-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-114-524-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-114-524-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector in sleek black. Designed for seamless integration, its durable UL 94V-0 Polyphenylene Sulfide housing ensures optimal safety and reliability. Featuring two rows with a total of 114 positions and a pitch of .1 inch, it allows for efficient data transmission. The contact material, made of Copper Alloy, guarantees excellent conductivity. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your system's performance with this essential component.