895-114-540-201

Heilind Number:EDA895-114-540-201
Manufacturer:EDAC
Manufacturer Number:895-114-540-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-114-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-114-540-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless board-to-board integration, it features 114 positions arranged in 2 rows with a pitch of .1 inches, ensuring efficient signal transmission. The rugged housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability in harsh environments, while the Copper Alloy contacts provide reliable conductivity. With a low-profile straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector offers versatility for various industrial applications. Upgrade your connectivity solutions with this essential component.