895-114-541-201

Heilind Number:EDA895-114-541-201
Manufacturer:EDAC
Manufacturer Number:895-114-541-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-114-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-114-541-201

Detailed Description

Enhance connectivity within your electronic devices with this precision-engineered Board To Board PCB Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows offering a total of 114 positions, it facilitates seamless data transfer and power distribution. The contact material, crafted from high-quality Copper Alloy, guarantees reliable conductivity. Its compact pitch of .1 inches and row spacing of .2 inches allow for efficient integration on printed circuit boards. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Experience uncompromised connectivity with this essential component.