895-114-541-212

Heilind Number:EDA895-114-541-212
Manufacturer:EDAC
Manufacturer Number:895-114-541-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-114-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-114-541-212

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector, meticulously crafted for seamless integration in your electronic setups. Designed for efficiency, this component features 114 contact positions in a dual-row configuration, ensuring optimal signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety, even in challenging environments. Crafted with copper alloy contacts, it delivers reliable conductivity. Operating flawlessly at temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Whether you're a seasoned professional or an enthusiastic DIYer, this connector is a must-have in your toolkit, promising seamless connectivity solutions with every use.