895-114-541-502

Heilind Number:EDA895-114-541-502
Manufacturer:EDAC
Manufacturer Number:895-114-541-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-114-541-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-114-541-502

Detailed Description

Enhance your PCB connectivity with our Black Card Edge Connector, a high-quality component designed for seamless board-to-board integration. With a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contact material, this connector ensures reliable performance in a variety of environments. Featuring two rows and a total of 114 positions, it offers ample connectivity for your applications. The .1-inch pitch and .2-inch row spacing allow for efficient signal transmission, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of industrial and commercial settings. Upgrade your connectivity solutions with this essential PCB connector.