895-114-541-503

Heilind Number:EDA895-114-541-503
Manufacturer:EDAC
Manufacturer Number:895-114-541-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-114-541-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-114-541-503

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector in sleek black. With a robust UL 94V-0 Polyphenylene Sulfide housing, it ensures durability and safety in all applications. Featuring two rows of copper alloy contacts and a pitch of .1 inches, it offers seamless signal transmission in a compact design. With 114 positions, it provides ample connectivity options for your PCB projects. Designed for straight mounting orientation, it guarantees easy installation. Operating efficiently in a wide temperature range from -40 to 105 °C, it is suitable for diverse environments. Elevate your PCB connectivity with this reliable and versatile connector.