895-114-541-504

Heilind Number:EDA895-114-541-504
Manufacturer:EDAC
Manufacturer Number:895-114-541-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-114-541-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-114-541-504

Detailed Description

Elevate your connectivity with our cutting-edge Black Board-to-Board PCB Connector. Featuring a high amperage of 3A, this essential component boasts a robust housing crafted from UL 94V-0 Polyphenylene Sulfide for optimal performance and safety. With two rows and a total of 114 positions, it offers ample space for seamless integration into your PCB setup. The copper alloy contact material ensures efficient and reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise positioning. Designed for straight mount orientation, this connector can withstand harsh operating conditions, with an impressive temperature range of -40 to 105°C. Explore a new level of connectivity with this essential component for your electronics projects.