895-114-541-802

Heilind Number:EDA895-114-541-802
Manufacturer:EDAC
Manufacturer Number:895-114-541-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-114-541-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-114-541-802

Detailed Description

Enhance your PCB connectivity with this robust Board To Board Card Edge Connector. Featuring a sleek black design, it offers 114 positions across two rows, ensuring seamless data transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, its durable housing guarantees long-lasting performance even in harsh environments. The copper alloy contact material and .1-inch pitch deliver reliable conductivity, while a straight mount orientation simplifies installation. With an operating temperature range of -40 to 105 °C, this connector is ideal for a wide range of applications, making it a must-have in your electronic setup.