895-114-541-804

Heilind Number:EDA895-114-541-804
Manufacturer:EDAC
Manufacturer Number:895-114-541-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-114-541-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-114-541-804

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Connector. Designed for optimal functionality, it features 114 positions with a pitch of .1 inch, ensuring seamless integration on your circuit board. The durable housing material, UL 94V-0 Polyphenylene Sulfide, guarantees long-term reliability even in challenging environments. With a straight mount orientation and a row spacing of .2 inches, installation is quick and easy. The copper alloy contact material provides efficient conductivity, while the -40 to 105°C operating temperature range allows for versatile use. Whether for industrial or commercial applications, this black connector is a must-have for ensuring secure and efficient board-to-board connections. Elevate your PCB design with this essential component.