895-114-542-212

Heilind Number:EDA895-114-542-212
Manufacturer:EDAC
Manufacturer Number:895-114-542-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-114-542-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-114-542-212

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek black design and durable UL 94V-0 Polyphenylene Sulfide housing, it ensures reliable power transmission at an amperage of 3A. With two rows of precision-engineered copper alloy contacts, each spaced at .1 inches with .2 inches row spacing, this connector offers seamless integration for 114 positions. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it perfect for versatile industrial applications. Upgrade your connectivity solutions with this essential component.