895-114-542-512

Heilind Number:EDA895-114-542-512
Manufacturer:EDAC
Manufacturer Number:895-114-542-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-114-542-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-114-542-512

Detailed Description

Upgrade your connectivity with our ultra-efficient black Board To Board PCB Connector. Featuring a robust UL 94V-0 Polyphenylene Sulfide housing material, this connector ensures durability and reliability for your electronic projects. With two rows and a total of 114 positions, it offers ample connectivity options. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a variety of environments. Designed for straight mount orientation, it is perfect for your PCB assembly needs. Elevate your electronic systems with this essential connector.