895-114-542-808

Heilind Number:EDA895-114-542-808
Manufacturer:EDAC
Manufacturer Number:895-114-542-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-114-542-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-114-542-808

Detailed Description

Enhance your electronic connections with this meticulously designed Board To Board PCB Connector. Perfect for various applications, this straight-mount connector boasts a high amperage capacity of 3A, ensuring reliable power delivery. Featuring two rows with a total of 114 positions, it offers ample connectivity options. The durable housing material, UL 94V-0 Polyphenylene Sulfide, guarantees safety and longevity, even in harsh environments. Crafted with precision, the contact material is made of Copper Alloy, ensuring optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for seamless integration on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of settings. Upgrade your connectivity solutions with this high-performance Board To Board PCB Connector.