895-114-542-812

Heilind Number:EDA895-114-542-812
Manufacturer:EDAC
Manufacturer Number:895-114-542-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-114-542-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-114-542-812

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed with precision and durability in mind, this connector features 114 positions arranged in two rows, with a pitch of .1 inches for seamless integration. The housing is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring robust protection and compliance with safety standards. Each contact is made of Copper Alloy, guaranteeing reliable conductivity. With an amperage of 3A and operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and .2-inch row spacing make installation effortless. Trust in this connector for efficient and secure board-to-board connections in your electronic projects.