895-114-555-212

Heilind Number:EDA895-114-555-212
Manufacturer:EDAC
Manufacturer Number:895-114-555-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-114-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-114-555-212

Detailed Description

Enhance your PCB connectivity with our high-performance black Card Edge Connector. Designed for seamless integration, this connector boasts a dual-row configuration with 114 positions, ensuring reliable and efficient data transmission. The housing is crafted from UL 94V-0 Polyphenylene Sulfide for optimal durability, while the copper alloy contacts guarantee superior conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial applications. Trust in its straight mount orientation for easy installation and a secure connection every time. Elevate your PCB assembly with this essential component.