895-114-555-502

Heilind Number:EDA895-114-555-502
Manufacturer:EDAC
Manufacturer Number:895-114-555-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-114-555-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-114-555-502

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, designed for seamless integration on PCBs. Featuring a durable UL 94V-0 Polyphenylene Sulfide housing in sleek Black, it ensures reliable operation even in demanding environments. With two rows and 114 positions, this connector offers ample space for intricate circuitry setups. The contact material, made of robust Copper Alloy, guarantees efficient signal transmission. Boasting a pitch of .1 inches and row spacing of .2 inches, it allows for precise alignment during assembly. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures stability under varying conditions. Ideal for professional applications, this connector is a vital component for maintaining seamless connectivity in electronic devices. Elevate your PCB connectivity with this essential component.