895-114-555-803

Heilind Number:EDA895-114-555-803
Manufacturer:EDAC
Manufacturer Number:895-114-555-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-114-555-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-114-555-803

Detailed Description

Enhance connectivity within your electronic devices with this precision-engineered Board To Board PCB Connector. Designed for seamless integration, this connector features 114 positions across two rows, allowing for efficient data transfer. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it ensures long-lasting performance even in demanding environments. The copper alloy contact material guarantees reliable conductivity, while the .1 inch pitch and .2 inch row spacing offer precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is versatile and dependable. Upgrade your PCB connections with this essential component.