895-114-555-808

Heilind Number:EDA895-114-555-808
Manufacturer:EDAC
Manufacturer Number:895-114-555-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-114-555-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-114-555-808

Detailed Description

Upgrade your PCB connections with our high-performance Black Board To Board PCB Connector. With a reliable amperage of 3 A and durable housing material made of UL 94V-0 Polyphenylene Sulfide, this connector ensures optimal conductivity and safety. Featuring two rows and 114 positions, it offers ample space for seamless board-to-board integration. The contact material, crafted from Copper Alloy, guarantees long-lasting performance. With a pitch of .1 in and row spacing of .2 in, precise alignment is easily achieved. Designed for straight mount orientation, installation is hassle-free. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your setup today and experience enhanced connectivity like never before.