895-114-555-812

Heilind Number:EDA895-114-555-812
Manufacturer:EDAC
Manufacturer Number:895-114-555-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-114-555-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-114-555-812

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features a straight mount orientation with two rows and 114 positions, ensuring reliable performance. The black UL 94V-0 Polyphenylene Sulfide housing, along with copper alloy contacts, guarantees durability and efficient power transmission. With a pitch of 0.1 inches and row spacing of 0.2 inches, this connector offers precise and secure mating. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various applications in the industrial and electronic sectors. Trust in this connector for seamless and efficient board-to-board connections.