895-114-556-504

Heilind Number:EDA895-114-556-504
Manufacturer:EDAC
Manufacturer Number:895-114-556-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-114-556-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-114-556-504

Detailed Description

Enhance your PCB connection setup with this high-quality Card Edge Connector. Featuring a sleek black design and constructed with durable UL 94V-0 Polyphenylene Sulfide housing, it guarantees both performance and longevity. With two rows of Copper Alloy contacts, offering a total of 114 positions, this connector ensures seamless and reliable data transmission. The .1-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation adds to its versatility. Operating smoothly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Upgrade your connectivity solutions with this essential component.