895-114-556-512

Heilind Number:EDA895-114-556-512
Manufacturer:EDAC
Manufacturer Number:895-114-556-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-114-556-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-114-556-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless board-to-board PCB connections, it features a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. The two-row design with a pitch of .1 inch and row spacing of .2 inch allows for efficient data transmission. With 114 positions and copper alloy contacts, it guarantees reliable and secure connections. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your systems with this essential component for optimal performance.