895-114-556-802

Heilind Number:EDA895-114-556-802
Manufacturer:EDAC
Manufacturer Number:895-114-556-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-114-556-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-114-556-802

Detailed Description

Enhance connectivity within your electronic devices with this sophisticated black Card Edge Connector. Designed for optimal performance, it features a 2-row configuration with a total of 114 positions for seamless integration on PCBs. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, ensures reliable operation even in demanding environments. Each contact is crafted from high-quality Copper Alloy, guaranteeing efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment. Its straight mount orientation simplifies installation on your circuit boards. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Trust in this connector to deliver exceptional performance and longevity for your electronic projects.