895-114-556-803

Heilind Number:EDA895-114-556-803
Manufacturer:EDAC
Manufacturer Number:895-114-556-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-114-556-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-114-556-803

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimum functionality, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a double-row configuration, copper alloy contact material, and a pitch of .1 inches, it guarantees reliable and efficient power transmission. Boasting 114 positions and a straight mount orientation, it offers seamless integration into your setup. Suitable for a wide range of applications, from consumer electronics to industrial machinery, its operating temperature range of -40 to 105 °C ensures dependable performance even in harsh environments. Upgrade your circuitry with this essential component, and experience enhanced connectivity like never before.