895-114-556-804

Heilind Number:EDA895-114-556-804
Manufacturer:EDAC
Manufacturer Number:895-114-556-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-114-556-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-114-556-804

Detailed Description

Enhance connectivity and streamline your PCB assembly with this high-performance Board-to-Board Card Edge Connector. Designed for optimum functionality, it features a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety in operation. With two rows of 114 positions each, this connector offers ample space for seamless interconnection. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Engineered for precision, it has a pitch of .1 inches and a row spacing of .2 inches, facilitating efficient board-to-board mating. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial applications. Its straight mount orientation further simplifies installation, while its black color adds a sleek touch to your PCB design. Trust in this connector to deliver consistent performance and facilitate seamless data transfer in your electronic projects.