895-114-556-807

Heilind Number:EDA895-114-556-807
Manufacturer:EDAC
Manufacturer Number:895-114-556-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-114-556-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-114-556-807

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 114 positions, allowing for efficient data transfer. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures both reliability and safety. Each contact is made of robust Copper Alloy, guaranteeing a stable and secure connection. With a pitch of .1 inches and a row spacing of .2 inches, this connector offers precise and accurate alignment. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for a wide range of applications, even in harsh environments. Upgrade your PCB setup with this essential component, perfect for maintaining optimal performance in any electronic system.